HFT5000-30/15-0-215MM

Heilind Number:RYCHFT5000-30/15-0-215MM
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:HFT5000-30/15-0-215MM
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

HFT5000-30/15-0-215MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HFT5000-30/15-0-215MM
Color:Black
Overall Length:215 mm, 8.465 in
Material:Polyethylene/Polyester
Shrink Ratio:2:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:15 mm, .591 in
Expanded Diameter:1.181 in, 30 mm
Part Aliases:6979346009
SKU:RYCHFT5000-30/15-0-215MM

Detailed Description

Enhance the durability and longevity of your cables with our HFT5000-30/15-0-215MM Heat Shrink Tubing. Crafted from a blend of Polyethylene and Polyester, this tubing offers a high shrink ratio of 2:1, providing a secure fit around your cables. With a shrink temperature of 80°C, it ensures easy installation and a tight seal. Operating seamlessly in temperatures ranging from -40 to 125°C, it guarantees reliable performance in various environments. The black tubing measures 215mm in overall length, with a recovered diameter of 15mm and expanded diameter of 30mm, making it suitable for a wide range of cable sizes. Trust in this essential accessory for effective wire and cable management, offering both abrasion protection and insulation.