HFT5000-30/15-0-340MM

Heilind Number:RYCHFT5000-30/15-0-340MM
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:HFT5000-30/15-0-340MM
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

HFT5000-30/15-0-340MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HFT5000-30/15-0-340MM
Color:Black
Overall Length:13.386 in, 340 mm
Material:Polyethylene/Polyester
Shrink Ratio:2:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:15 mm, .591 in
Expanded Diameter:1.181 in, 30 mm
Part Aliases:6979346048
SKU:RYCHFT5000-30/15-0-340MM

Detailed Description

Enhance the durability and protection of cables with our Heat Shrink Tubing. Engineered for reliable performance, this black tubing features a 2:1 shrink ratio, ensuring a snug fit around wires. With a high shrink temperature of 80°C, it securely seals and insulates cables in various environments. Constructed from Polyethylene/Polyester, it offers excellent resistance to wear and tear. Operating smoothly in temperatures ranging from -40 to 125°C, it is ideal for a wide range of applications. The tubing measures 13.386 inches (340mm) in length, with a recovered diameter of 15mm (.591 inches) and an expanded diameter of 30mm (1.181 inches). Perfect for abrasion protection in wire and cable management, this product guarantees long-lasting performance in demanding conditions.