| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem HFT5000-30/15-0-470MM |
| Color: | Black |
| Overall Length: | 18.504 in, 470 mm |
| Material: | Polyethylene/Polyester |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -40 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 15 mm, .591 in |
| Expanded Diameter: | 1.181 in, 30 mm |
| Part Aliases: | CH20766001 |
| SKU: | RYCHFT5000-30/15-0-470MM |
HFT5000-30/15-0-470MM
| Heilind Number: | RYCHFT5000-30/15-0-470MM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | HFT5000-30/15-0-470MM |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Protect and insulate your cables with our HFT5000-30/15-0-470MM Heat Shrink Tubing. This black tubing is crafted from durable Polyethylene/Polyester, offering a 2:1 shrink ratio for a secure fit. With a high shrink temperature of 80°C and an operating range of -40 to 125°C, it ensures reliable performance in various conditions. Measuring 470mm in overall length, it provides ample coverage for your cables. The tubing shrinks down to a diameter of 15mm and expands to 30mm, offering versatility for different cable sizes. Ideal for abrasion protection and insulation, it is a must-have for wire and cable management projects.

