HFT5000-40/20-0-65MM

HFT5000-40/20-0-65MM

Part Aliases: TE Connectivity | Raychem CV20076001  
Enhance the durability and longevity of your cable connections with our Heat Shrink Tubing. Made from a blend of Polyethylene and Polyester, this tubing offers reliable protection with a 2:1 shrink ratio, ensuring a snug fit. Operating seamlessly in temperatures ranging from -40 to 125 °C, it is perfect for a variety of environments. Easily install the tubing with a heat gun, as it shrinks at 80 °C. With an overall length of 65mm and a recovered diameter of 20mm, it fits securely around cables of various sizes, offering abrasion protection. Trust in this high-quality solution for your wire and cable management needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HFT5000-40/20-0-65MM
Color:Black
Overall Length:2.559 in, 65 mm
Material:Polyethylene/Polyester
Shrink Ratio:2:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:20 mm, .787 in
Expanded Diameter:1.575 in, 40 mm
Part Aliases:CV20076001
SKU:RYCHFT5000-40/20-0-65MM
series:Raychem HFT5000
Flexibility:Very Flexible
Fluid Type:Antifreeze / Battery Acid / Brake Fluid / Car Wash Detergent / Diesel Fuel / Hydraulic Fluid / Lubricating Oil / Unleaded Gasoline
Product Source:Czech Republic
Wall Type:Fiber & Fabric
Product Family:HFT5000
Flammability:Non-Flame-Retardant
Fluid Resistance:None
Recovery Temperature:110 °C
Resistant To:Abrasion / Cut-Through / Flexing / Mechanical Damage / Vibration
Part Alias:CV20076001,9-1899811-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: