HFT5000-60/30-0-100MM

HFT5000-60/30-0-100MM

Part Aliases: TE Connectivity | Raychem CH77716001  
Enhance cable protection with our HFT5000-60/30-0-100MM Heat Shrink Tubing. Crafted from durable Polyethylene and Polyester, this black tubing offers a 2:1 shrink ratio, efficiently conforming to cables for a secure fit. With a shrink temperature of 80°C and an operating range of -40 to 125°C, it ensures reliable performance in various environments. The 100mm (3.937in) overall length accommodates different cable sizes, while the 30mm (1.181in) recovered diameter and 60mm (2.362in) expanded diameter provide versatility for various applications. Trust in this high-quality tubing, also known as CH77716001, for effective wire and cable management, offering abrasion protection and insulation. Perfect for professional or DIY projects, it's a must-have in your toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HFT5000-60/30-0-100MM
Color:Black
Overall Length:100 mm, 3.937 in
Material:Polyethylene/Polyester
Shrink Ratio:2:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:1.181 in, 30 mm
Expanded Diameter:2.362 in, 60 mm
Part Aliases:CH77716001
SKU:RYCHFT5000-60/30-0-100MM
series:Raychem HFT5000
Flexibility:Very Flexible
Fluid Type:Antifreeze / Battery Acid / Brake Fluid / Car Wash Detergent / Diesel Fuel / Hydraulic Fluid / Lubricating Oil / Unleaded Gasoline
Product Source:Czech Republic
Wall Type:Fiber & Fabric
Product Family:HFT5000
Flammability:Non-Flame-Retardant
Fluid Resistance:None
Recovery Temperature:110 °C
Resistant To:Abrasion / Cut-Through / Flexing / Mechanical Damage / Vibration
Part Alias:CH77716001,4-1899685-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: