HFT5000-60/30-0-160MM

HFT5000-60/30-0-160MM

Part Aliases: TE Connectivity | Raychem CV00436001  
Upgrade your cable management game with our HFT5000-60/30-0-160MM heat shrink tubing. Designed for durability and performance, this black tubing is made from a high-quality blend of polyethylene and polyester, ensuring reliable protection for your wires. With a 2:1 shrink ratio and a shrink temperature of 80°C, it's easy to apply and perfect for various applications. Operating smoothly in temperatures ranging from -40 to 125°C, this tubing guarantees flexibility and efficiency. Featuring an overall length of 160mm, it offers ample coverage for your cables. The expanded diameter of 60mm and recovered diameter of 30mm provide a secure fit, while the part aliases CV00436001 make it easy to identify. Trust our heat shrink tubing for superior abrasion protection and seamless wire organization in any setting.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HFT5000-60/30-0-160MM
Color:Black
Overall Length:160 mm, 6.299 in
Material:Polyethylene/Polyester
Shrink Ratio:2:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:1.181 in, 30 mm
Expanded Diameter:2.362 in, 60 mm
Part Aliases:CV00436001
SKU:RYCHFT5000-60/30-0-160MM
series:Raychem HFT5000
Flexibility:Very Flexible
Fluid Type:Antifreeze / Battery Acid / Brake Fluid / Car Wash Detergent / Diesel Fuel / Hydraulic Fluid / Lubricating Oil / Unleaded Gasoline
Product Source:Czech Republic
Wall Type:Fiber & Fabric
Product Family:HFT5000
Flammability:Non-Flame-Retardant
Fluid Resistance:None
Recovery Temperature:110 °C
Resistant To:Abrasion / Cut-Through / Flexing / Mechanical Damage / Vibration
Part Alias:CV00436001,5-1899812-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: