HFT5000-60/30-0-200MM

HFT5000-60/30-0-200MM

Part Aliases: TE Connectivity | Raychem 2292186005  
Enhance the durability and longevity of your cables with our HFT5000-60/30-0-200MM Heat Shrink Tubing. Crafted from a high-quality Polyethylene/Polyester blend, this black tubing offers a shrink ratio of 2:1, providing a secure fit for a wide range of cable sizes. With a shrink temperature of 80°C and an operating temperature range of -40 to 125°C, it ensures reliable performance even in harsh conditions. Its 200mm overall length and 1.181in (30mm) recovered diameter make it ideal for various applications, offering excellent abrasion protection. Upgrade your wire and cable management with this essential component for maintaining optimal functionality.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HFT5000-60/30-0-200MM
Color:Black
Overall Length:200 mm, 7.874 in
Material:Polyethylene/Polyester
Shrink Ratio:2:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:1.181 in, 30 mm
Expanded Diameter:2.362 in, 60 mm
Part Aliases:2292186005
SKU:RYCHFT5000-60/30-0-200MM
series:Raychem HFT5000
Flexibility:Very Flexible
Fluid Type:Antifreeze / Battery Acid / Brake Fluid / Car Wash Detergent / Diesel Fuel / Hydraulic Fluid / Lubricating Oil / Unleaded Gasoline
Product Source:Czech Republic
Wall Type:Fiber & Fabric
Product Family:HFT5000
Flammability:Non-Flame-Retardant
Fluid Resistance:None
Recovery Temperature:110 °C
Resistant To:Abrasion / Cut-Through / Flexing / Mechanical Damage / Vibration
Part Alias:6-1199935-8,2292186005

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: