HFT5000-60/30-0-210MM

HFT5000-60/30-0-210MM

Part Aliases: TE Connectivity | Raychem CH14126001  
Enhance the durability and longevity of your cables with our HFT5000-60/30-0-210MM Heat Shrink Tubing. Crafted from a high-quality blend of Polyethylene and Polyester, this black tubing offers reliable protection against abrasion and environmental factors. With a 2:1 shrink ratio and a shrink temperature of 80°C, it provides a snug fit around cables, ensuring secure insulation. Operating efficiently in a temperature range of -40 to 125°C, it is suitable for a variety of applications. The 210mm overall length and expanded diameter of 60mm make it versatile for different cable sizes, while the recovered diameter of 30mm guarantees a tight seal after shrinking. Trust in this essential wire and cable management product for professional-grade results.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HFT5000-60/30-0-210MM
Color:Black
Overall Length:210 mm, 8.268 in
Material:Polyethylene/Polyester
Shrink Ratio:2:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:1.181 in, 30 mm
Expanded Diameter:2.362 in, 60 mm
Part Aliases:CH14126001
SKU:RYCHFT5000-60/30-0-210MM
series:Raychem HFT5000
Flexibility:Very Flexible
Fluid Type:Antifreeze / Battery Acid / Brake Fluid / Car Wash Detergent / Diesel Fuel / Hydraulic Fluid / Lubricating Oil / Unleaded Gasoline
Product Source:Czech Republic
Wall Type:Fiber & Fabric
Product Family:HFT5000
Flammability:Non-Flame-Retardant
Fluid Resistance:None
Recovery Temperature:110 °C
Resistant To:Abrasion / Cut-Through / Flexing / Mechanical Damage / Vibration
Part Alias:CH14126001,5-1899534-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: