HFT5000-60/30-0-230MM
HFT5000-60/30-0-230MM
Part Aliases: TE Connectivity | Raychem 2292186014
Enhance the durability and longevity of your cables with our Heat Shrink Tubing. Crafted from high-quality Polyethylene/Polyester, this tubing offers a 2:1 shrink ratio, ensuring a snug fit for cables of various sizes. With a shrink temperature of 80°C, it securely seals and protects your cables, even in demanding environments. Operating efficiently in temperatures ranging from -40 to 125°C, it guarantees reliable performance. The black color adds a sleek touch, while the 230mm overall length accommodates a wide range of applications. Ideal for abrasion protection, this tubing is a must-have for any wire and cable management setup. With a recovered diameter of 30mm and expanded diameter of 60mm, it provides versatility for different cable sizes. Invest in our Heat Shrink Tubing for seamless cable protection and organization.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem HFT5000-60/30-0-230MM |
Color: | Black |
Overall Length: | 230 mm, 9.055 in |
Material: | Polyethylene/Polyester |
Shrink Ratio: | 2:1 |
Shrink Temperature: | 80 °C |
Operating Temperature Range: | -40 - 125 °C |
Product: | Heat Shrink Tubing |
Recovered Diameter: | 1.181 in, 30 mm |
Expanded Diameter: | 2.362 in, 60 mm |
Part Aliases: | 2292186014 |
SKU: | RYCHFT5000-60/30-0-230MM |
series: | Raychem HFT5000 |
Flexibility: | Very Flexible |
Fluid Type: | Antifreeze / Battery Acid / Brake Fluid / Car Wash Detergent / Diesel Fuel / Hydraulic Fluid / Lubricating Oil / Unleaded Gasoline |
Product Source: | Czech Republic |
Wall Type: | Fiber & Fabric |
Product Family: | HFT5000 |
Flammability: | Non-Flame-Retardant |
Fluid Resistance: | None |
Recovery Temperature: | 110 °C |
Resistant To: | Abrasion / Cut-Through / Flexing / Mechanical Damage / Vibration |
Part Alias: | 4-1899292-7,2292186014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |