HFT5000-60/30-0-250MM

HFT5000-60/30-0-250MM

Part Aliases: TE Connectivity | Raychem CV00426001  
Enhance cable and wire protection with our HFT5000-60/30-0-250MM Heat Shrink Tubing. Crafted from durable Polyethylene/Polyester material in sleek black, this tubing boasts a 2:1 shrink ratio and can withstand temperatures ranging from -40 to 125 °C. At an overall length of 250mm, it offers ample coverage for various applications. When heated to 80 °C, it shrinks to a recovered diameter of 30mm, providing a snug fit for cables. With an expanded diameter of 60mm, it ensures easy installation. Trusted for quality and performance, this tubing is a must-have for any project requiring reliable abrasion protection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HFT5000-60/30-0-250MM
Color:Black
Overall Length:250 mm, 9.843 in
Material:Polyethylene/Polyester
Shrink Ratio:2:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:1.181 in, 30 mm
Expanded Diameter:2.362 in, 60 mm
Part Aliases:CV00426001
SKU:RYCHFT5000-60/30-0-250MM
series:Raychem HFT5000
Flexibility:Very Flexible
Fluid Type:Antifreeze / Battery Acid / Brake Fluid / Car Wash Detergent / Diesel Fuel / Hydraulic Fluid / Lubricating Oil / Unleaded Gasoline
Product Source:Czech Republic
Wall Type:Fiber & Fabric
Product Family:HFT5000
Flammability:Non-Flame-Retardant
Fluid Resistance:None
Recovery Temperature:110 °C
Resistant To:Abrasion / Cut-Through / Flexing / Mechanical Damage / Vibration
Part Alias:CV00426001,5-1899812-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: