HFT5000-60/30-0-310MM

HFT5000-60/30-0-310MM

Part Aliases: TE Connectivity | Raychem CV12636001  
Enhance cable protection with our HFT5000-60/30-0-310MM Heat Shrink Tubing. Crafted from durable Polyethylene/Polyester, this tubing boasts a 2:1 shrink ratio, ensuring a snug fit around cables. With a shrink temperature of 80 °C and an operating temperature range of -40 to 125 °C, it offers reliable performance in various environments. The black tubing measures 310 mm in overall length and can accommodate cables with a recovered diameter of 30 mm and an expanded diameter of 60 mm. Ideal for abrasion protection, it's a must-have for any wire and cable management setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HFT5000-60/30-0-310MM
Color:Black
Overall Length:12.204 in, 310 mm
Material:Polyethylene/Polyester
Shrink Ratio:2:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:1.181 in, 30 mm
Expanded Diameter:2.362 in, 60 mm
Part Aliases:CV12636001
SKU:RYCHFT5000-60/30-0-310MM
series:Raychem HFT5000
Flexibility:Very Flexible
Fluid Type:Antifreeze / Battery Acid / Brake Fluid / Car Wash Detergent / Diesel Fuel / Hydraulic Fluid / Lubricating Oil / Unleaded Gasoline
Product Source:Czech Republic
Wall Type:Fiber & Fabric
Product Family:HFT5000
Flammability:Non-Flame-Retardant
Fluid Resistance:None
Recovery Temperature:110 °C
Resistant To:Abrasion / Cut-Through / Flexing / Mechanical Damage / Vibration
Part Alias:CV12636001,1-1899812-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: