HFT5000-60/30-0-360MM
HFT5000-60/30-0-360MM
Part Aliases: TE Connectivity | Raychem CH03296001
Enhance cable organization and protection with our HFT5000 heat shrink tubing. Crafted from durable polyethylene and polyester, this tubing offers a 2:1 shrink ratio for a snug fit. Operating seamlessly in temperatures ranging from -40 to 125°C, it ensures reliable performance in diverse environments. The sleek black design complements any setup, while the generous 360mm length accommodates various cable sizes. With an expanded diameter of 60mm and a recovered diameter of 30mm, it provides versatile application possibilities. Ideal for abrasion protection, this tubing is a must-have for efficient wire and cable management.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem HFT5000-60/30-0-360MM |
Color: | Black |
Overall Length: | 14.173 in, 360 mm |
Material: | Polyethylene/Polyester |
Shrink Ratio: | 2:1 |
Shrink Temperature: | 80 °C |
Operating Temperature Range: | -40 - 125 °C |
Product: | Heat Shrink Tubing |
Recovered Diameter: | 1.181 in, 30 mm |
Expanded Diameter: | 2.362 in, 60 mm |
Part Aliases: | CH03296001 |
SKU: | RYCHFT5000-60/30-0-360MM |
series: | Raychem HFT5000 |
Flexibility: | Very Flexible |
Fluid Type: | Antifreeze / Battery Acid / Brake Fluid / Car Wash Detergent / Diesel Fuel / Hydraulic Fluid / Lubricating Oil / Unleaded Gasoline |
Product Source: | Czech Republic |
Wall Type: | Fiber & Fabric |
Product Family: | HFT5000 |
Flammability: | Non-Flame-Retardant |
Fluid Resistance: | None |
Recovery Temperature: | 110 °C |
Resistant To: | Abrasion / Cut-Through / Flexing / Mechanical Damage / Vibration |
Part Alias: | CH03296001,2-1899480-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |