HFT5000-6/3-0-SP
HFT5000-6/3-0-SP
Part Aliases: TE Connectivity | Raychem F944854003
Enhance the durability and longevity of your cables with our HFT5000-6/3-0-SP Heat Shrink Tubing. Designed for optimal performance, this black tubing is crafted from high-quality Polyethylene and Polyester materials. With a shrink ratio of 2:1, it provides a tight and secure fit, offering excellent protection against abrasion and environmental factors. Operating temperature range of -40 to 125 °C ensures reliability in various conditions. Simply apply heat at 80 °C for effortless installation. The tubing's versatility is further highlighted by its recovered diameter of 3mm and expanded diameter of 6mm (.236 in), making it suitable for a wide range of applications. Trust in this essential cable management solution for professional results.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem HFT5000-6/3-0-SP |
Color: | Black |
Material: | Polyethylene/Polyester |
Shrink Ratio: | 2:1 |
Shrink Temperature: | 80 °C |
Operating Temperature Range: | -40 - 125 °C |
Product: | Heat Shrink Tubing |
Recovered Diameter: | .118 in, 3 mm |
Expanded Diameter: | .236 in, 6 mm |
Part Aliases: | F944854003 |
SKU: | RYCHFT5000-6/3-0-SP |
series: | Raychem HFT5000 |
Flexibility: | Very Flexible |
Fluid Type: | Antifreeze / Battery Acid / Brake Fluid / Car Wash Detergent / Diesel Fuel / Hydraulic Fluid / Lubricating Oil / Unleaded Gasoline |
Product Source: | Czech Republic |
Wall Type: | Fiber & Fabric |
Product Family: | HFT5000 |
Flammability: | Non-Flame-Retardant |
Fluid Resistance: | None |
Recovery Temperature: | 110 °C |
Resistant To: | Abrasion / Cut-Through / Flexing / Mechanical Damage / Vibration |
Part Alias: | F944854003,1201188-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |