| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem HRSR-175FR-8/NM |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 5:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .345 in, 8.8 mm |
| Expanded Diameter: | 1.75 in, 44.45 mm |
| Part Aliases: | CB5149-000 |
| SKU: | RYCHRSR-175FR-8/NM |
HRSR-175FR-8/NM
| Heilind Number: | RYCHRSR-175FR-8/NM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | HRSR-175FR-8/NM |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and safety of your cable management with our HRSR-175FR-8/NM Heat Shrink Tubing. Crafted from Irradiated Modified Polyolefin, this tubing boasts a 5:1 shrink ratio and a shrink temperature of 80°C, ensuring a secure fit. With an operating temperature range of -55 to 110°C, it offers reliable performance in diverse environments. The black tubing, with a recovered diameter of .345 inches (8.8mm) and an expanded diameter of 1.75 inches (44.45mm), provides excellent abrasion protection for wires and cables. Trust in this high-quality solution for your heat shrinkable tubing needs.

