| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem HT-SCE-1-1/2-2.0-9 |
| Color: | White |
| Overall Length: | 2 in |
| Shrink Ratio: | 2:1 |
| Operating Temperature Range: | -55 - 225 °C, -67 - 437 °F |
| Compatible Cable Diameter: | 19 - 30.48 mm, .75 - 1.2 in |
| Tubing Type: | Ladder |
| Part Aliases: | 8420630001 |
| SKU: | RYCHT-SCE-1-1/2-2.0-9 |
HT-SCE-1-1/2-2.0-9
| Heilind Number: | RYCHT-SCE-1-1/2-2.0-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | HT-SCE-1-1/2-2.0-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our HT-SCE-1-1/2-2.0-9 shrink tubing. Designed for efficiency, this white tubing boasts a 2:1 shrink ratio and an overall length of 2 inches, making it perfect for various cable diameters ranging from .75 to 1.2 inches. With an operating temperature range of -55 to 225 °C (-67 to 437 °F), it ensures reliable performance in diverse environments. RoHS compliant and featuring a ladder design, it guarantees both quality and ease of use. Upgrade your cable management setup with this essential accessory.

