HT-SCE-1/8-2.0-0
HT-SCE-1/8-2.0-0
Part Aliases: TE Connectivity | Raychem 9352370001
Enhance cable organization with our HT-SCE-1/8-2.0-0 black shrink tubing, designed for efficient wire and cable marking. With a shrink ratio of 2:1, it securely fits cables within a diameter range of .069 to .105 inches. Crafted for durability, this ladder-type tubing can withstand temperatures from -55 to 225°C (-67 to 437°F), making it ideal for a variety of environments. RoHS compliant, it ensures safety and environmental responsibility. Streamline labeling and identification processes in any setting with this versatile and reliable shrink tubing.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem HT-SCE-1/8-2.0-0 |
Color: | Black |
Overall Length: | 2 in |
Shrink Ratio: | 2:1 |
Operating Temperature Range: | -55 - 225 °C, -67 - 437 °F |
Compatible Cable Diameter: | .069 - .105 in, 1.75 - 2.66 mm |
Tubing Type: | Ladder |
Part Aliases: | 9352370001 |
SKU: | RYCHT-SCE-1/8-2.0-0 |
Markers per Sleeve: | 1 |
Product Length: | 50 mm |
Supplied Inner Diameter: | 3.2 mm / .125 in |
Recovered Inside Diameter: | 1.5 mm / .062 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printable Tubing Grade: | High Temperature |
Supplier Product: | Printable Tubing |
Part Alias: | 9352370001,5-1197246-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |