3-640440-4
04P MTA100 CONN ASSY 22AWG RED
Enhance your connectivity with our MTA 100 series Connector Assembly, designed for optimal performance in signal circuit applications. This receptacle housing, featuring a vibrant red color, boasts a durable nylon construction and is UL and CSA compliant for reliable use. With insulation displacement crimp termination, it accommodates 4 contacts for seamless wire-to-board connectivity. The 2.54mm pitch and 5A amperage rating ensure efficient power transmission, while the tin-plated contacts guarantee long-lasting conductivity. Suitable for stranded cables with 22 AWG wire size, this assembly offers a secure and robust solution for your electronic connections. With a mating retention system and locking lance contact retention, you can trust in its stability even in demanding environments. RoHS compliant and featuring a wide operating temperature range, this connector assembly is a versatile choice for various applications. Whether for appliances or industrial equipment, it delivers consistent performance and durability. Upgrade your connectivity solutions with this high-quality MTA 100 connector assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-640440-4 |
Series: | MTA 100 |
Amperage: | 5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Plating: | Tin |
Overall Height: | 6.99 mm[.275 in] |
Overall Length: | 10.16 mm[.4 in] |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Female |
Shape: | Rectangular |
Package Quantity: | 500 |
Cable Type: | Stranded |
Connection Type: | Connector Assembly |
Contact Amperage: | 5 A |
Number of Positions: | 4 |
Housing Color: | Red |
GPL: | 104 |
Mating Retention Type: | Locking Ramp |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
Contact Underplating Material: | Nickel |
Connector Height: | 13.21 mm, .52 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1537 |
Wire Size: | 22 AWG, .3 - .4 mm² |
Contact Layout: | Inline |
Connector Length: | 10.16 mm, .4 in |
Connector System: | Wire to Board |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Connector Width: | .275 in, 6.99 mm |
Mating Retention: | With |
Insertion Force: | Standard |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Connector and Housing Type: | Receptacle Housing |
Number of Cavities: | 4 |
Panel Gasket: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 3-640440-4 |
SKU: | AMP3-640440-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/03/2023 | PCN-23-168492 - Manufacturing Process change. Standardization of MTA Receptacle Housing colorant s. Customer s may see slight colour variation on the Receptacle housings. This change is visual only and will not impact product performance. | Download |
02/01/2023 | PCN-23-164159 - Manufacturing location change. The listed part numbers will be transferred from TE Connectivity China to TE Connectivity USA location. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance | Download |
03/01/2020 | E-20-000541 - Manufacturing Process Change. Global standardization of housing colorant - this change will not impact product performance. | Download |
03/20/2018 | P-18-015625 - Product improvement. 1.Cancel P-18-015488 and P-18-015489, New PCN will replace P-18-015488 and P-18-015489 2. TE is in process of implementing a change in packaging material of the products noted in this document to adhere with global environmental standards and governmental regulations to ensure uninterrupted packaging material availability. Future supplies will be packaged with bubble sheets, replacing the current foam packaging. | Download |
02/22/2018 | P-18-015488 - Product improvement. Sponge is not environmental product. It produces environmental pollution and difficult to recycle. It is highly flammable and can cause deadly toxic gases when burning. At the same time, sponges are getting harder to buy due to the government's annual environmental inspections. Sometimes seriously affected our supply. So we will change to bubble wrap to avoid late delivery. The action is executed following a strict procedure, which guarantees no negative influence on quality, ability to supply and form/fit/function of the concerned products. All test was finished which guarantees the performance. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |
06/13/2012 | Change housing from solid color to white with color stripe | Download |
06/13/2012 | Change housing from solid color to white with color stripe |
Download |