HT-SCE-1K-1-1/2-2.0-9

Heilind Number:RYCHT-SCE-1K-1-1/2-2.0-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:HT-SCE-1K-1-1/2-2.0-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

HT-SCE-1K-1-1/2-2.0-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HT-SCE-1K-1-1/2-2.0-9
Color:White
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 225 °C, -67 - 437 °F
Compatible Cable Diameter:19 - 30.48 mm, .75 - 1.2 in
Tubing Type:Ladder
Part Aliases:531520-000
SKU:RYCHT-SCE-1K-1-1/2-2.0-9

Detailed Description

Easily identify and label cables with our HT-SCE-1K-1-1/2-2.0-9 Printable Shrink Tubing. Designed for efficient organization, this white tubing offers a 2:1 shrink ratio and can accommodate cable diameters ranging from .75 to 1.2 inches. With an overall length of 2 inches and a durable ladder design, it provides reliable insulation and protection in a variety of applications. Operating temperatures ranging from -55 to 225°C (-67 to 437°F) ensure performance in diverse environments. RoHS compliant and versatile, this shrink tubing is an essential tool for any labeling project. Elevate your cable management with this high-quality solution.