HT-SCE-1K-1/8-2.0-S1-9

Heilind Number:RYCHT-SCE-1K-1/8-2.0-S1-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:HT-SCE-1K-1/8-2.0-S1-9
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

HT-SCE-1K-1/8-2.0-S1-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HT-SCE-1K-1/8-2.0-S1-9
Color:White
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 225 °C, -67 - 437 °F
Compatible Cable Diameter:.069 - .105 in, 1.75 - 2.66 mm
Tubing Type:Ladder
Part Aliases:2012570001
SKU:RYCHT-SCE-1K-1/8-2.0-S1-9

Detailed Description

Enhance cable organization and identification with our HT-SCE-1K-1/8-2.0-S1-9 shrink tubing. Designed for precision, this ladder-style tubing in classic white offers a 2:1 shrink ratio and an overall length of 2 inches. Its versatile compatibility with cables ranging from .069 to .105 inches in diameter ensures a snug fit, while its wide operating temperature range of -55 to 225 °C (-67 to 437 °F) guarantees durability in various environments. RoHS compliant and with no part aliases, this tubing is a reliable choice for labeling and protecting wires effortlessly. Find it in our range of Label & Identification Products under the Printable Shrink Tubing category.