HT-SCE-1K-3/4-2.0-9

Heilind Number:RYCHT-SCE-1K-3/4-2.0-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:HT-SCE-1K-3/4-2.0-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

HT-SCE-1K-3/4-2.0-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HT-SCE-1K-3/4-2.0-9
Color:White
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 225 °C, -67 - 437 °F
Compatible Cable Diameter:.39 - .602 in, 9.9 - 15.3 mm
Tubing Type:Ladder
Part Aliases:2209350001
SKU:RYCHT-SCE-1K-3/4-2.0-9

Detailed Description

Enhance cable organization and identification with our HT-SCE-1K-3/4-2.0-9 White Shrink Tubing. Designed for versatility, this ladder-style tubing offers a 2:1 shrink ratio, ensuring a snug fit around cables with diameters ranging from .39 to .602 inches (9.9 to 15.3 mm). With an overall length of 2 inches, it provides ample coverage for various cable lengths. Operating flawlessly in temperatures spanning from -55 to 225°C (-67 to 437°F), this tubing guarantees durability in diverse environments. Perfect for labeling and insulating purposes, it is a valuable addition to any cable management toolkit. Quality-tested and reliable, it meets all industry standards for performance. Elevate your wire and cable organization with this essential product, now available for seamless integration into your workflow.