HT-SCE-1K-3/8-2.0-9

Heilind Number:RYCHT-SCE-1K-3/8-2.0-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:HT-SCE-1K-3/8-2.0-9
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

HT-SCE-1K-3/8-2.0-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HT-SCE-1K-3/8-2.0-9
Color:White
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 225 °C, -67 - 437 °F
Compatible Cable Diameter:.209 - .319 in, 5.3 - 8.1 mm
Tubing Type:Ladder
Part Aliases:121727-000
SKU:RYCHT-SCE-1K-3/8-2.0-9

Detailed Description

Enhance cable insulation and organization with our HT-SCE-1K-3/8-2.0-9 shrink tubing. Designed for versatility, this ladder-style tubing in a crisp white hue offers a sleek solution for bundling cables in any setting. With a shrink ratio of 2:1 and an overall length of 2 inches, it provides a snug fit while accommodating cable diameters ranging from .209 to .319 inches. Operating seamlessly in temperatures spanning from -55 to 225°C (-67 to 437°F), it ensures reliable performance even in challenging environments. Rest assured, it's also RoHS compliant, underscoring our commitment to environmental responsibility. Ideal for labeling and organizing wires, this shrink tubing is a must-have for professionals in various industries, from electronics to telecommunications. Upgrade your cable management system today with this high-quality product.