HT-SCE-3/16-2.0-9

Heilind Number:RYCHT-SCE-3/16-2.0-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:HT-SCE-3/16-2.0-9
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

HT-SCE-3/16-2.0-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HT-SCE-3/16-2.0-9
Color:White
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 225 °C, -67 - 437 °F
Compatible Cable Diameter:.1 - .16 in, 2.54 - 4.06 mm
Tubing Type:Ladder
Part Aliases:3206430001
SKU:RYCHT-SCE-3/16-2.0-9

Detailed Description

Enhance cable organization and identification with our HT-SCE-3/16-2.0-9 printable shrink tubing. This versatile white tubing boasts a 2:1 shrink ratio, ensuring a snug fit around cables with diameters ranging from .1 to .16 inches. Perfect for labeling purposes, it offers a convenient solution for marking wires and cables in various applications. With an operating temperature range of -55 to 225°C (-67 to 437°F), it guarantees reliable performance even in harsh environments. RoHS-compliant and featuring a ladder design, this shrink tubing is not only efficient but also environmentally friendly. Elevate your labeling and identification tasks with this essential product.