HX-SCE-1K-25.4-50-4

Heilind Number:RYCHX-SCE-1K-25.4-50-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:HX-SCE-1K-25.4-50-4
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

HX-SCE-1K-25.4-50-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HX-SCE-1K-25.4-50-4
Color:Yellow
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Compatible Cable Diameter:14.29 - 21.59 mm, .563 - .85 in
Tubing Type:Ladder
Part Aliases:E29886-000
SKU:RYCHX-SCE-1K-25.4-50-4

Detailed Description

Enhance cable organization and identification with our HX-SCE-1K-25.4-50-4 shrink tubing. Boasting a vibrant yellow hue, this tubing offers a 2:1 shrink ratio and an overall length of 2 inches, making it ideal for various applications. With a wide operating temperature range of -40 to 105°C (-40 to 221°F), it ensures durability in diverse environments. Designed for cables with diameters ranging from .563 to .85 inches (14.29 to 21.59 mm), it guarantees a secure fit. The ladder-style tubing, along with its RoHS compliance, underscores its quality and reliability. Perfect for labeling and organizing wire and cable systems, it also serves as a key accessory in the realm of print and identification products. Elevate your cable management game with this essential tool.