HX-SCE-1K-25.4-50-9
HX-SCE-1K-25.4-50-9
Part Aliases: TE Connectivity | Raychem C50936-000
Enhance cable organization and identification with our HX-SCE-1K-25.4-50-9 shrink tubing. Designed for easy application, this white tubing boasts a shrink ratio of 2:1, ensuring a secure fit. With an overall length of 2 inches and compatibility with cables ranging from .563 to .85 inches in diameter, it offers versatility for various projects. Operating efficiently in temperatures ranging from -40 to 105°C (-40 to 221°F), it is suitable for a wide range of environments. This ladder-type tubing is RoHS compliant and can be customized with printable labels for efficient cable marking. Perfect for professionals in the field, it also goes by the part alias C50936-000. Explore our full range of label and identification products for all your cable management needs.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem HX-SCE-1K-25.4-50-9 |
Color: | White |
Overall Length: | 2 in |
Shrink Ratio: | 2:1 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Compatible Cable Diameter: | 14.29 - 21.59 mm, .563 - .85 in |
Tubing Type: | Ladder |
Part Aliases: | C50936-000 |
SKU: | RYCHX-SCE-1K-25.4-50-9 |
series: | HX-SCE |
Markers per Sleeve: | 1 |
Product Length: | 50 mm |
Supplied Inner Diameter: | 25.4 mm / 1 in |
Recovered Inside Diameter: | 12.7 mm / .5 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printable Tubing Grade: | Low Fire Hazard |
Supplier Product: | Printable Tubing |
Part Alias: | C50936-000,2-1201133-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |