HX-SCE-1K-4.8-50-S1-9

HX-SCE-1K-4.8-50-S1-9

Part Aliases: TE Connectivity | Raychem C04635-000  
Enhance cable organization with our HX-SCE-1K-4.8-50-S1-9 white shrink tubing. Engineered with a 2:1 shrink ratio, it effortlessly adjusts to cable diameters ranging from .1 to .16 inches, providing a snug and secure fit. Operating flawlessly in temperatures spanning from -55 to 105°C (-67 to 221°F), this durable tubing is ideal for a variety of applications. Featuring a ladder design, it ensures efficient installation and maintenance. With RoHS compliance and the alias C04635-000, rest assured of its quality. Perfect for labeling and identification tasks, this tubing is a must-have in your toolkit. Explore our range of products for more wire and cable management solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HX-SCE-1K-4.8-50-S1-9
Color:White
Overall Length:1 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Compatible Cable Diameter:.1 - .16 in, 1.5 - 4 mm
Tubing Type:Ladder
Part Aliases:C04635-000
SKU:RYCHX-SCE-1K-4.8-50-S1-9
series:HX-SCE
Markers per Sleeve:2
Product Length:25 mm
Supplied Inner Diameter:4.8 mm / .189 in
Recovered Inside Diameter:2.3 mm / .09 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Number of Prescores:1
Printable Tubing Grade:Low Fire Hazard
Supplier Product:Printable Tubing
Part Alias:C04635-000,7-1201132-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/01/2016E-16-000268 - Product Improvement. The score drawing for the listed part families has been modified.Download