HX-SCE-1K-3.2-50-S1-4

HX-SCE-1K-3.2-50-S1-4

Part Aliases: TE Connectivity | Raychem A19408-000  
Enhance cable organization and identification with our Yellow HX-SCE-1K-3.2-50-S1-4 shrink tubing. Designed for optimal performance, this tubing boasts a 2:1 shrink ratio and a durable construction suitable for temperatures ranging from -55 to 105°C (-67 to 221°F). With an overall length of 1 inch, it accommodates cables with diameters between .069 and .105 inches (1.75-2.66 mm), providing a secure and precise fit. Featuring a ladder design, this tubing is perfect for various applications, ensuring reliable labeling and insulation. Rest assured, it meets RoHS compliance standards, making it a safe and eco-friendly choice for your labeling needs. Also known as A19408-000, this tubing is a versatile solution for professionals in the field of Label & Identification Products, Printable Shrink Tubing, Wire & Cable Markers, Cards, & Sleeves. Elevate your cable management with this high-quality shrink tubing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HX-SCE-1K-3.2-50-S1-4
Color:Yellow
Overall Length:1 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Compatible Cable Diameter:.069 - .105 in, 1.75 - 2.66 mm
Tubing Type:Ladder
Part Aliases:A19408-000
SKU:RYCHX-SCE-1K-3.2-50-S1-4
series:HX-SCE
Markers per Sleeve:2
Product Length:25 mm
Supplied Inner Diameter:3.2 mm / .126 in
Recovered Inside Diameter:1.5 mm / .06 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Number of Prescores:1
Printable Tubing Grade:Low Fire Hazard
Supplier Product:Printable Tubing
Part Alias:A19408-000,9-1201131-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: