HX-SCE-1K-3.2-50-S1-9

Heilind Number:RYCHX-SCE-1K-3.2-50-S1-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:HX-SCE-1K-3.2-50-S1-9
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

HX-SCE-1K-3.2-50-S1-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HX-SCE-1K-3.2-50-S1-9
Color:White
Overall Length:1 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Compatible Cable Diameter:.069 - .105 in, 1.75 - 2.66 mm
Tubing Type:Ladder
Part Aliases:A34057-000
SKU:RYCHX-SCE-1K-3.2-50-S1-9

Detailed Description

Transform your cables with our HX-SCE-1K-3.2-50-S1-9 shrink tubing, designed for professional cable management. This white tubing boasts a 2:1 shrink ratio, ensuring a snug fit around cables with an overall length of 1 inch. With an operating temperature range of -55 to 105 °C (-67 to 221 °F), it guarantees durability in various environments. Its ladder design accommodates cables with a diameter ranging from .069 to .105 inches (1.75 to 2.66 mm). Enhance organization and identification with this versatile product, perfect for wire and cable markers, cards, and sleeves. Trusted by professionals, it's also known as A34057-000 in our range of Label & Identification Products. Upgrade your cable management solution today.