| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem HX-SCE-2.5K-4.8-50-S1-4 |
| Color: | Yellow |
| Overall Length: | 2 in |
| Shrink Ratio: | 2:1 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Compatible Cable Diameter: | .1 - .16 in, 2.54 - 4.06 mm |
| Tubing Type: | Ladder |
| Part Aliases: | F97343-000 |
| SKU: | RYCHX-SCE-2.5K-4.8-50-S14 |
HX-SCE-2.5K-4.8-50-S1-4
| Heilind Number: | RYCHX-SCE-2.5K-4.8-50-S14 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | HX-SCE-2.5K-4.8-50-S1-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our high-quality 2-inch yellow heat shrink tubing. Featuring a 2:1 shrink ratio and durable ladder design, it provides reliable insulation and protection for cables ranging from 2.54 to 4.06mm in diameter. With an operating temperature range of -40 to 105°C (-40 to 221°F), it ensures optimal performance even in harsh environments. RoHS compliant and printable for easy identification, this tubing is a must-have for efficient wire and cable management.

