LSTT-9.5-0-30MM

Heilind Number:RYCLSTT-9.5-0-30MM
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:LSTT-9.5-0-30MM
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

LSTT-9.5-0-30MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem LSTT-9.5-0-30MM
Color:Black
Overall Length:1.181 in, 30 mm
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:65 °C
Operating Temperature Range:-40 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:.187 in, 4.8 mm
Expanded Diameter:.375 in, 9.5 mm
Part Aliases:7798056015
SKU:RYCLSTT-9.5-0-30MM

Detailed Description

Enhance the durability and longevity of your wire and cable connections with our Heat Shrink Tubing. Made from high-quality Irradiated Modified Polyolefin, this black tubing offers a reliable solution for abrasion protection. With a shrink ratio of 2:1 and a shrink temperature of 65°C, it securely conforms to your cables for a tight seal. Operating seamlessly in temperatures ranging from -40 to 125°C, it ensures optimal performance even in harsh environments. With an overall length of 30mm, it accommodates various cable sizes, expanding from 9.5mm to 4.8mm when heated. Ideal for a wide range of applications, this tubing guarantees efficient and long-lasting cable management.