| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem M85049/90-23N03 |
| Series: | AS85049 |
| Body Orientation: | Right Angle |
| Body Material: | Aluminum Alloy |
| Backshell Plating: | Electroless Nickel |
| Part Aliases: | CW4630-000 |
| SKU: | RYCM85049/90-23N03 |
M85049/90-23N03
| Heilind Number: | RYCM85049/90-23N03 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | M85049/90-23N03 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this high-quality backshell. Designed for right-angle body orientation, it provides secure and efficient cable management. Crafted from aluminum alloy with electroless nickel plating, it offers excellent corrosion resistance and robust performance in diverse environments. Compliant with RoHS standards, it ensures environmental responsibility. Ideal for a variety of applications, this backshell is a reliable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/14/2025 | P-25-028473B - End of Life. Part status change.TE has plans to re-qualify its AS85049 product offerings (only P/N's listed in the PCN) under new part numbers. To avoid confusion, the current product offering will be obsolete to ensure clarity with NAVAIR. At this time, TE intends to review and relaunch the product line in the near future. Once re-qualified, notice will be passed to sales to further liaise the information to the customer. We have an alternative standard product line that can serve as an interim solution. Please reach out for additional details and part numbers. | Download | |||

