MFT-MT1000-NO.2-X-SP

Heilind Number:RYCMFT-MT1000-NO.2-X-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MFT-MT1000-NO.2-X-SP
ECAD Model:
3D Model

Description:

MFT-MT1000-NO.2-X-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MFT-MT1000-NO.2-X-SP
Color:Clear
Material:Medical Grade Crosslinked Fluoropolymer
Shrink Ratio:3:1
Shrink Temperature:175 °C
Operating Temperature Range:-55 - 175 °C
Product:Heat Shrink Tubing
Recovered Diameter:.012 in, .305 mm
Expanded Diameter:.024 in, .61 mm
Part Aliases:CP6177-000
SKU:RYCMFT-MT1000-NO.2-X-SP

Detailed Description

Enhance the durability and protection of your cables with our Medical Grade Crosslinked Fluoropolymer Heat Shrink Tubing. Designed for high-performance applications, this clear tubing offers a 3:1 shrink ratio and can withstand temperatures ranging from -55 to 175 °C. Its superior heat resistance and abrasion protection make it ideal for various industries. With a recovered diameter of .012 inches and an expanded diameter of .024 inches, it provides a snug fit for your wires. Rest assured, this tubing is RoHS compliant, meeting the highest standards of environmental safety. Upgrade your wire and cable management with this essential solution.