MT2000-1.0-X-SP

MT2000-1.0-X-SP

Part Aliases: TE Connectivity | Raychem 7755894002  
Enhance cable protection with our MT2000-1.0-X-SP Heat Shrink Tubing. Crafted from medical grade crosslinked polyolefin, this clear tubing offers superior durability and insulation. With a 3:1 shrink ratio and a shrink temperature of 140°C, it provides a secure and snug fit, ideal for a range of applications. Operating smoothly in temperatures ranging from -40 to 135°C, it ensures reliable performance even in challenging environments. RoHS compliant and with a thin recovered diameter of .018 inches (.45mm) and an expanded diameter of 1mm (.04 inches), it's perfect for various wire and cable management needs, offering abrasion protection and insulation with ease. Upgrade your setup with this essential heat shrink tubing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MT2000-1.0-X-SP
Color:Clear
Material:Medical Grade Crosslinked Polyolefin
Shrink Ratio:3:1
Shrink Temperature:140 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.018 in, .45 mm
Expanded Diameter:.04 in, 1 mm
Part Aliases:7755894002
SKU:RYCMT2000-1.0-X-SP
Flexibility:Semi-Rigid
Fluid Type:Medical Fluids / Water
Recovered Wall Thickness (Nominal):.25 mm / .01 in
Voltage (Max):1 kV
Product Source:US
Packaging Method:Cut Piece
Wall Type:Single
Product Family:MT2000
Flammability:Non-Flame-Retardant
Fluid Resistance:Moisture/Spray Protection / Splash Protection
Recovery Temperature:140 °C
Resistant To:Fluids / Impact / Radiation Sterilization / Strain
Part Alias:7755894002,2-1196039-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: