MT2000-10.0-0-SP

MT2000-10.0-0-SP

Part Aliases: TE Connectivity | Raychem 1219034002  
Experience superior protection and insulation with our MT2000-10.0-0-SP Heat Shrink Tubing. Crafted from medical grade crosslinked polyolefin in sleek black, this tubing offers a 3:1 shrink ratio, ensuring a snug fit around cables and wires. With a shrink temperature of 140°C and an operating temperature range of -40 to 135°C, it is ideal for a variety of applications. Easily install this tubing with a recovered diameter of 4mm and expanded diameter of 10mm, providing ample coverage. Trust in its durability and performance for all your wire and cable management needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MT2000-10.0-0-SP
Color:Black
Material:Medical Grade Crosslinked Polyolefin
Shrink Ratio:3:1
Shrink Temperature:140 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.16 in, 4 mm
Expanded Diameter:10 mm, .4 in
Part Aliases:1219034002
SKU:RYCMT2000-10.0-0-SP
Flexibility:Semi-Rigid
Fluid Type:Medical Fluids / Water
Recovered Wall Thickness (Nominal):.36 mm / .014 in
Voltage (Max):1 kV
Product Source:US
Packaging Method:Cut Piece
Wall Type:Single
Product Family:MT2000
Flammability:Non-Flame-Retardant
Fluid Resistance:Moisture/Spray Protection / Splash Protection
Recovery Temperature:140 °C
Resistant To:Fluids / Impact / Radiation Sterilization / Strain
Part Alias:4-1190887-0,1219034002

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: