MT3000-3/16-0-SP

Heilind Number:RYCMT3000-3/16-0-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MT3000-3/16-0-SP
ECAD Model:
3D Model

Description:

MT3000-3/16-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MT3000-3/16-0-SP
Color:Black
Material:Medical Grade Crosslinked Fluoropolymer
Shrink Ratio:3:1
Shrink Temperature:150 °C
Operating Temperature Range:-75 - 150 °C
Product:Heat Shrink Tubing
Recovered Diameter:.093 in, 2.36 mm
Expanded Diameter:.093 in, 4.75 mm
Part Aliases:6142174001
SKU:RYCMT3000-3/16-0-SP

Detailed Description

Enhance the durability and protection of your wiring with our MT3000-3/16-0-SP Heat Shrink Tubing. Made from medical grade crosslinked fluoropolymer in sleek black, this tubing offers a 3:1 shrink ratio for easy application. With a shrink temperature of 150°C and an operating temperature range of -75 to 150°C, it ensures reliable performance in various environments. RoHS compliant, it meets international standards for environmental safety. The tubing's recovered diameter of 2.36 mm and expanded diameter of 4.75 mm provide versatility for different applications. Perfect for abrasion protection in wire and cable management, it's a must-have for any project requiring heat shrinkable tubing.