| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem MTC100-SH2-P34 |
| Series: | Raychem MTC100 |
| Gender: | Plug |
| Mount Type: | Panel |
| Shell Size: | 50.8 [2.0] |
| Contact Type: | Pin/Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 1.5 A |
| GPL: | 547 |
| Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | C227 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Part Aliases: | CW8982-000 |
| SKU: | RYCMTC100-SH2-P34 |
MTC100-SH2-P34
Specifications
Detailed Description
Introducing the MTC100-SH2-P34, a versatile panel mount connector from the Raychem MTC100 series. Designed for seamless integration in aerospace, defense, and marine applications, this connector boasts a rugged construction and a wide operating temperature range of -65 to 150°C (-85 to 302°F). With pin/socket contact type and a contact amperage rating of 1.5A, it ensures reliable power transmission. Featuring a 2.54mm row spacing and compatibility with printed circuit boards, it offers easy installation and connectivity. Sealable for added protection, this connector is a dependable choice for wire-to-wire applications. Trust in its quality and performance for your critical connectivity needs.

