| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem MTC100Q-SH1-P22 |
| Series: | Raychem MTC100 |
| Connector Type: | Connector Assembly Kit |
| Gender: | Plug |
| Mount Type: | Fixing Screw |
| Termination Method: | Crimp |
| Contact Plating: | Gold, Nickel |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 1500 VAC, 954 VDC |
| Shell Size: | 25.4 [1] |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 5 A |
| Mount Orientation: | Vertical |
| GPL: | A15 |
| Mating Retention Type: | Jackscrew |
| Packaging: | Package |
| Flange: | Without |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | C235 |
| Body Plating Material: | Nickel |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | With |
| Connector and Housing Type: | EME Mount |
| Panel Gasket: | Without |
| Mating Hardware: | Quick Disconnect |
| Application Option: | With Cable Clamp and With Ears On Shell |
| Box Mount: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 496587-000 |
| SKU: | RYCMTC100Q-SH1-P22 |
MTC100Q-SH1-P22
Specifications
Detailed Description
The Raychem MTC100Q-SH1-P22 Connector Assembly Kit is a high-performance solution for power and signal applications in aerospace, defense, and marine industries. Featuring a plug gender and fixing screw mount type, it ensures secure and reliable connections in harsh environments. With a crimp termination method and gold-nickel contact plating, it offers excellent conductivity and durability. Its UL 94V-0 flammability standard and wide operating temperature range of -65 to 125 °C (-85 to 257 °F) make it suitable for demanding applications. This connector, with a voltage rating of 1500 VAC and 954 VDC, is ideal for critical power transmission. Its vertical mount orientation and jackscrew mating retention type ensure easy installation and secure mating. RoHS compliant, it meets international standards for environmental responsibility. Perfect for board-to-board and rack-to-panel connections, this connector is a versatile and reliable choice for various electronic systems.

