| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem MTC100Q-SH2-R22 |
| Series: | Raychem MTC100 |
| Connector Type: | Connector Assembly Kit |
| Gender: | Receptacle |
| Mount Type: | Fixing Screw |
| Termination Method: | Crimp |
| Contact Plating: | Gold, Nickel |
| Voltage: | 1500 VAC, 954 VDC |
| Shell Size: | 50.8 [2] |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 5 A |
| Number of Positions: | 22 |
| Mount Orientation: | Vertical |
| GPL: | A15 |
| Mating Retention Type: | Jackscrew |
| Packaging: | Package |
| Flange: | Without |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | C235 |
| Body Plating Material: | Nickel |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | With |
| Connector and Housing Type: | EME Mount |
| Panel Gasket: | Without |
| Mating Hardware: | Quick Disconnect |
| Application Option: | With Cable Clamp and With Ears On Shell |
| Box Mount: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 809819-000 |
| SKU: | RYCMTC100Q-SH2-R22 |
MTC100Q-SH2-R22
Specifications
Detailed Description
Introducing the Raychem MTC100Q-SH2-R22, a high-performance Connector Assembly Kit designed for critical power and signal applications in Aerospace, Defense, and Marine industries. Featuring a receptacle gender with fixing screw mount type, this connector ensures secure and reliable connections. With crimp termination method and gold-nickel contact plating, it offers excellent conductivity and durability. Operating at voltages up to 1500 VAC and 954 VDC, it meets stringent performance requirements. The UL 94V-0 flammability standard compliance guarantees safety in operation. With 22 positions and vertical mount orientation, it provides versatility in circuit configurations. The shielded design and jackscrew mating retention enhance signal integrity in demanding environments. RoHS compliant and designed for lead-free processes, it aligns with environmental regulations. Trust the MTC100Q-SH2-R22 for robust and efficient connectivity solutions in your applications.

