MTCB1X-XXX-105

Heilind Number:RYCMTCB1X-XXX-105
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTCB1X-XXX-105
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTCB1X-XXX-105

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCB1X-XXX-105
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Voltage:1500 VAC, 954 VDC
Contact Type:Socket
Contact Amperage:5 A
GPL:547
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C228
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Mating Hardware:Quick Disconnect
Material Flammability Standard:UL 94V-0
Part Aliases:699231-000
SKU:RYCMTCB1X-XXX-105

Detailed Description

Enhance your connectivity solutions with the MTCB1X-XXX-105, a high-performance connector designed for a range of applications. Featuring a Fixing Screw mount type and Crimp termination method, this connector ensures secure and reliable connections. Its Socket contact type with Gold and Nickel plating, along with UL 94V-0 flammability standard compliance, guarantees both durability and safety. Rated for 1500 VAC and 954 VDC, it's suitable for power and signal transmission in demanding environments. Operating flawlessly in temperatures ranging from -65 to 125 °C (-85 to 257 °F), it's ideal for aerospace, defense, marine, and other rugged applications. With mating retention via Jackscrew and Quick Disconnect mating hardware, this connector offers convenience and ease of use. Compliant with RoHS regulations, it also meets lead-free solder process requirements. Upgrade your connectivity with this versatile and dependable connector.