| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem MTCC1R-COAX-01S-01 |
| Gender: | Receptacle |
| Number of Rows: | 1 |
| Mount Type: | Fixing Screw |
| Termination Method: | Crimp |
| Contact Plating: | Gold, Nickel |
| Pitch: | .099 in |
| Voltage: | 1500 VAC, 954 VDC |
| Shell Size: | 25.4 [1.0] |
| Contact Type: | Socket |
| Contact Amperage: | 5 A |
| Number of Positions: | 4 |
| GPL: | 553 |
| Mating Retention Type: | Jackscrew |
| Flange: | Without |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | C239 |
| Body Plating Material: | Nickel |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector Kit |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Connector and Housing Type: | Stacking Hole |
| Panel Gasket: | Without |
| Mating Hardware: | Quick Disconnect |
| Application Option: | With Cable Clamp and With Ears On Shell |
| Box Mount: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 489007-000 |
| SKU: | RYCMTCC1R-COAX01S-01 |
MTCC1R-COAX-01S-01
Specifications
Detailed Description
Introducing the MTCC1R-COAX-01S-01 receptacle, a versatile connector designed for power and signal applications in demanding environments. With a single row configuration, fixing screw mount, and crimp termination method, this connector ensures secure and reliable connections. Gold and nickel contact plating guarantees excellent conductivity, while UL 94V-0 material flammability standard compliance offers enhanced safety. Suitable for aerospace, defense, and marine industries, it operates within a wide temperature range of -65 to 125°C (-85 to 257°F) and can handle voltage ratings of 1500 VAC and 954 VDC. Featuring a socket contact type and 5A contact amperage, it accommodates four positions and supports wire and cable termination. Mating retention with jackscrews and sealable design provide added durability, making it ideal for harsh environments. This connector kit, part of the Wire to Wire system, is essential for reliable board-to-board connections in rack and panel setups. With various application options, including cable clamp and ears on the shell, it offers versatility for different installation requirements. Meeting ECCN EAR99 standards, it is a dependable solution for mission-critical connectivity needs.

