MTCPQKT1P2PFBB

MTCPQKT1P2PFBB

Part Aliases: TE Connectivity | Raychem D02444-000  
Elevate your connectivity with this high-performance Connector Assembly Kit, designed for precision and durability. Featuring a Plug gender and two rows for enhanced functionality, this kit offers easy installation with Fixing Screw mount type and Crimp termination method. The contact plating of Gold and Nickel ensures reliable conductivity, while the 2.54 mm pitch and 1500 VAC/954 VDC voltage ratings cater to diverse power and signal needs. With a row spacing of .1 in, keying option BB, and UL 94V-0 material flammability standard, it meets stringent industry requirements. Ideal for Aerospace Defense & Marine applications, this Connector Kit is a versatile solution for wire-to-wire connections, with a contact amperage of 5 A and 20 positions. Its vertical mount orientation, Jackscrew mating retention, and sealable design offer added convenience, while the operating temperature range of -65 to 125 °C ensures reliable performance in harsh environments. Whether for professional or personal use, this Connector Kit, also known by part alias D02444-000, is a must-have for seamless connectivity in a variety of settings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT1P2PFBB
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:.1 in, 2.54 mm
Voltage:1500 VAC, 954 VDC
Shell Size:25.4 [1.0]
Contact Type:Pin
Kit Type:Connector Kit
Row Spacing:.1 in, 2.54 mm
Keying:BB
Contact Amperage:5 A
Number of Positions:20
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:No
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:D02444-000
SKU:RYCMTCPQKT1P2PFBB

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: