| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem MTCPQKT1P2SFAC |
| Connector Type: | Connector Assembly Kit |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Fixing Screw |
| Termination Method: | Crimp |
| Contact Plating: | Gold, Nickel |
| Pitch: | 1 in |
| Voltage: | 1500 VAC, 954 VDC |
| Shell Size: | 25.4 [1.0] |
| Contact Type: | Socket |
| Kit Type: | Connector Kit |
| Row Spacing: | .1 in, 2.54 mm |
| Keying: | AC |
| Contact Amperage: | 5 A |
| Number of Positions: | 20 |
| Mount Orientation: | Vertical |
| GPL: | A15 |
| Mating Retention Type: | Jackscrew |
| Flange: | Without |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | C237 |
| Body Plating Material: | Nickel |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector Kit |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Connector and Housing Type: | EME Mount |
| Panel Gasket: | Without |
| Mating Hardware: | Quick Disconnect |
| Box Mount: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | E18575-000 |
| SKU: | RYCMTCPQKT1P2SFAC |
MTCPQKT1P2SFAC
| Heilind Number: | RYCMTCPQKT1P2SFAC |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | MTCPQKT1P2SFAC |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with this advanced Connector Assembly Kit designed for demanding applications. Featuring a Plug gender and a robust Fixing Screw mount type, it ensures secure and reliable connections. The Crimp termination method, along with Gold and Nickel contact plating, guarantees optimal conductivity. With two rows and a pitch of 1 inch, it offers versatility in circuit design. Rated for high voltages of up to 1500 VAC and 954 VDC, it is suitable for power and signal transmission. The Aerospace Defense & Marine-grade construction, UL 94V-0 material flammability standard, and operating temperature range of -65 to 125°C (-85 to 257°F) ensure durability in harsh environments. This Connector Kit, with 20 positions and contact amperage of 5A, is perfect for wire-to-wire applications. Mating retention is facilitated by Jackscrew and keyed alignment, while the sealable design adds an extra layer of protection. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Upgrade your connectivity infrastructure with this high-performance connector solution.

