MTCPQKT2P22SGBA
MTCPQKT2P22SGBA
Part Aliases: TE Connectivity | Raychem A90596-000
Enhance connectivity with this Connector Assembly Kit, designed for precision and reliability in power and signal applications. Featuring a rugged vertical mount type with fixing screws, it ensures secure attachment in demanding environments. The kit includes all necessary components for easy installation, with a 2-row configuration and 40 socket contacts plated in gold and nickel for optimal conductivity. With a voltage rating of 1500 VAC and 954 VDC, it meets stringent performance standards. Operating in a wide temperature range from -65 to 125 °C (-85 to 257 °F), this connector is suitable for aerospace, defense, and marine use. Its UL 94V-0 flammability rating and sealable design guarantee safety and protection. Mating retention with jackscrews and keyed alignment further enhance its stability. Perfect for wire-to-wire connections, this kit is essential for efficient circuitry in various industrial applications.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem MTCPQKT2P22SGBA |
Connector Type: | Connector Assembly Kit |
Gender: | Plug |
Number of Rows: | 2 |
Mount Type: | Fixing Screw |
Termination Method: | Crimp |
Contact Plating: | Gold, Nickel |
Pitch: | .099 in |
Voltage: | 1500 VAC, 954 VDC |
Shell Size: | 50.8 [2.0] |
Contact Type: | Socket |
Kit Type: | Connector Kit |
Row Spacing: | .1 in, 2.54 mm |
Keying: | BA |
Contact Amperage: | 5 A |
Number of Positions: | 40 |
Mount Orientation: | Vertical |
GPL: | A15 |
Mating Retention Type: | Jackscrew |
Flange: | Without |
Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
Circuit Application: | Power & Signal |
Shielded: | Yes |
Sealable: | Yes |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | C237 |
Body Plating Material: | Nickel |
Connector System: | Wire to Wire |
Connector Product Type: | Connector Kit |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | With |
Connector and Housing Type: | EME Mount |
Panel Gasket: | Without |
Mating Hardware: | Quick Disconnect |
Box Mount: | No |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | A90596-000 |
SKU: | RYCMTCPQKT2P22SGBA |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |