MTCPQKT2P26SGCC

MTCPQKT2P26SGCC

Part Aliases: TE Connectivity | Raychem A67299-000  
The MTCPQKT2P26SGCC Connector Assembly Kit is a versatile solution for your power and signal connectivity needs. With a gender of Plug and featuring two primary rows and one secondary row, it offers reliable performance. The termination method is through crimping, with contact plating in gold and nickel for enhanced conductivity. This kit is designed for easy mounting with fixing screws and has a pitch of 2.5mm. Its durable construction meets UL 94V-0 flammability standards and can operate in a wide temperature range from -65 to 125°C (-85 to 257°F). Suitable for aerospace, defense, and marine applications, it ensures secure mating with keyed alignment. The kit includes everything you need for wire-to-wire connections, with a contact amperage of 5A and a voltage rating of 1500VAC or 954VDC. RoHS compliant and lead-free solder processes make it environmentally friendly, making it a reliable choice for your connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTCPQKT2P26SGCC
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Rows:2 Primary/1 Secondary
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:2.5 mm
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2.0]
Contact Type:Socket
Kit Type:Connector Kit
Row Spacing:.1 Primary/No Secondary in, 2.54 Primary/No Secondary mm
Keying:CC
Contact Amperage:5 A
Number of Positions:40
Mount Orientation:Vertical
GPL:A15
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C237
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Kit
ECCN:EAR99
Mating Retention:With
Contact Retention:With
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Application Option:With Cable Clamp and With Ears On Shell
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:A67299-000
SKU:RYCMTCPQKT2P26SGCC

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: