MTCPQKT2R22PGAD
MTCPQKT2R22PGAD
Part Aliases: TE Connectivity | Raychem F90533-000
Enhance your connectivity with this robust Connector Assembly Kit designed for demanding applications. This kit includes a double-row receptacle with a fixing screw mount, ensuring secure attachment. Featuring gold and nickel contact plating, it guarantees reliable signal transmission even in high-voltage environments, withstanding up to 1500 VAC and 954 VDC. The 40-position socket connectors, with a pitch of 1 inch (2.54 mm), offer versatile connectivity for power and signal circuits. With UL 94V-0 flammability standard compliance and an operating temperature range of -65 to 125°C (-85 to 257°F), this assembly kit is suitable for aerospace, defense, and marine industries. Its keyed AD design ensures proper mating alignment, while retaining jackscrews provide added security. Sealable and shielded for protection, it also features wire-to-wire termination and retention clip contact retention. RoHS compliant and lead-free solder capable, this Connector Kit (part aliases F90533-000) guarantees performance and reliability in various applications. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem MTCPQKT2R22PGAD |
Connector Type: | Connector Assembly Kit |
Gender: | Receptacle |
Number of Rows: | 2 |
Mount Type: | Fixing Screw |
Termination Method: | Crimp |
Contact Plating: | Gold, Nickel |
Pitch: | 1 in |
Voltage: | 1500 VAC, 954 VDC |
Shell Size: | 50.8 [2.0] |
Contact Type: | Socket |
Kit Type: | Connector Kit |
Row Spacing: | .1 in, 2.54 mm |
Keying: | AD |
Contact Amperage: | 5 A |
Number of Positions: | 40 |
Mount Orientation: | Vertical |
GPL: | A15 |
Mating Retention Type: | Jackscrew |
Flange: | Without |
Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
Circuit Application: | Power & Signal |
Shielded: | Yes |
PCB Retention: | With |
Sealable: | Yes |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | C237 |
Body Plating Material: | Nickel |
Connector System: | Wire to Wire |
Connector Product Type: | Connector Kit |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | With |
Contact Retention Type: | Retention Clip |
Connector and Housing Type: | EME Mount |
Panel Gasket: | Without |
Mating Hardware: | Quick Disconnect |
Box Mount: | No |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | F90533-000 |
SKU: | RYCMTCPQKT2R22PGAD |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |