| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem MTCR-163-04P-001 |
| Gender: | Plug |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Pitch: | .25 in |
| Number of Positions: | 4 |
| GPL: | 553 |
| Mating Retention Type: | Jackscrew |
| Shielded: | No |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | C239 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector Kit |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Part Aliases: | D77407-000 |
| SKU: | RYCMTCR-163-04P-001 |
MTCR-163-04P-001
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with our MTCR-163-04P-001 Connector Kit. Designed for secure wire-to-wire connection, this kit features four crimped positions with a .25-inch pitch, ensuring reliable signal transmission. With keying for proper alignment and jackscrew mating retention, installation is straightforward and secure. Sealable for added protection, this connector is ideal for harsh environments. RoHS compliant and suitable for various solder processes, it meets high industry standards. Elevate your connectivity solutions with this essential component.

