NT-3-0-SP

Heilind Number:RYCNT-3-0-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:NT-3-0-SP
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

NT-3-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem NT-3-0-SP
Color:Black
Material:Chlorinated Polyolefin
Shrink Ratio:1.75:1
Shrink Temperature:135 °C
Operating Temperature Range:-70 - 121 °C
Product:Heat Shrink Tubing
Recovered Diameter:1.709 in, 43.4 mm
Expanded Diameter:3 in, 76.2 mm
Part Aliases:5550124002
SKU:RYCNT-3-0-SP

Detailed Description

Enhance cable durability and protection with our NT-3-0-SP heat shrink tubing. Crafted from durable chlorinated polyolefin, this tubing boasts a high shrink ratio of 1.75:1, ensuring a snug fit around wires and cables. With a shrink temperature of 135°C, it provides reliable insulation in high-temperature environments. Operating smoothly between -70°C and 121°C, it offers versatile use. The tubing's recovered diameter of 43.4mm and expanded diameter of 76.2mm accommodate various cable sizes. Ideal for abrasion protection, it's a must-have for efficient wire management in any setting. Explore the benefits of our heat shrink tubing for your projects.