NT-MIL-1-1/2-0-SP

NT-MIL-1-1/2-0-SP

Part Aliases: TE Connectivity | Raychem F35905-000  
Enhance cable protection with our NT-MIL-1-1/2-0-SP heat shrink tubing. Crafted from durable black chlorinated polyolefin, this tubing offers a 1.75:1 shrink ratio, ensuring a secure fit. With a shrink temperature of 135°C and an operating range of -70 to 121°C, it's ideal for various environments. This RoHS-compliant tubing boasts a recovered diameter of .858 inches and an expanded diameter of 1.5 inches, providing ample coverage. Perfect for abrasion protection in wire and cable management, it's a reliable solution for your industrial needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem NT-MIL-1-1/2-0-SP
Color:Black
Material:Chlorinated Polyolefin
Shrink Ratio:1.75:1
Shrink Temperature:135 °C
Operating Temperature Range:-70 - 121 °C
Product:Heat Shrink Tubing
Recovered Diameter:21.8 mm, .858 in
Expanded Diameter:1.5 in, 38.1 mm
Part Aliases:F35905-000
SKU:RYCNT-MIL-1-1/2-0-SP
Material Systems Code:20
Flexibility:Flexible
Fluid Type:Aviation Fuel / Chemicals/Solvents / Ground Vehicle Fuels / Hydraulic Fluid / Lubricating Oil / Water
Size Range:21.8 - 38.1 mm / .858 - 1.5 in
Recovered Wall Thickness (Nominal):2.41 mm / .095 in
Low Outgassing:No
Product Source:US
Wall Type:Single
Product Family:NT-MIL
Flammability:Flame-Retardant
Fluid Resistance:Splash Protection
Recovery Temperature:135 °C
Resistant To:Abrasion, Fluids, Mechanical Damage, Strain
Part Alias:F35905-000,3-1200710-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: