| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem QS1500-NO.3-F7-0-75MM |
| Color: | Black |
| Overall Length: | 2.953 in, 75 mm |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -40 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .095 in, 2.41 mm |
| Expanded Diameter: | 11.56 mm, .455 in |
| Part Aliases: | 636901P013 |
| SKU: | RYCQS1500-NO.3-F7-0-75MM |
QS1500-NO.3-F7-0-75MM
| Heilind Number: | RYCQS1500-NO.3-F7-0-75MM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | QS1500-NO.3-F7-0-75MM |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable protection with our QS1500-NO.3-F7-0-75MM heat shrink tubing. Designed for durability, this black tubing is made from Irradiated Modified Polyolefin with a 4:1 shrink ratio. It conveniently shrinks at 70°C, providing a secure fit around cables. With an overall length of 75mm, it offers ample coverage for various applications. Operating in a wide temperature range from -40 to 110°C, it ensures reliable performance in diverse environments. The tubing's recovered diameter of 2.41mm and expanded diameter of 11.56mm accommodate different cable sizes. Ideal for abrasion protection, it's a versatile solution for wire and cable management needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/25/2018 | P-18-015855 - Manufacturing Location Change of Menlo Park Appliances Tubing QS1500 Heat Shrink Tubing Products. | Download | |||

