M85049/128-3

R85049/128-3

Part Aliases: TE Connectivity | Raychem CW2823-000  
Enhance the durability and performance of your circular connectors with the R85049/128-3 Backshell. Crafted from high-quality 303 Stainless Steel, this essential accessory ensures reliable connectivity in demanding environments. Also known as CW2823-000 or M85049/128-3, it offers a secure fit and protection for your connectors. Compliant with AS85049 standards, it guarantees quality and precision. Perfect for military and aerospace applications, this backshell is a crucial component for maintaining optimal functionality in critical systems. Upgrade your connector setup with this rugged and dependable accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem M85049/128-3
Series:AS85049
Body Material:303 Stainless Steel
Part Aliases:CW2823-000 M85049/128-3
SKU:RYCR85049/128-3
series:RAYCHEM AS85049
Primary Product Material:303 Stainless Steel
Compatible With Connector Shape:Circular
Sealable:Yes
Termination Device Type:None / Self-Locking Shield Band
Connector Backshell Product Type:Backshell
Connector Backshell Product Style:Screened

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2020P-20-019879 - Manufacturing location change - The following Part Numbers will be transferred from the Bath facility, UK, to Hastings UK location.Download