RBK-ILS-125-3A-0-65MM

Heilind Number:RYCRBK-ILS-125-3A-0-65MM
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:RBK-ILS-125-3A-0-65MM
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RBK-ILS-125-3A-0-65MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RBK-ILS-125-3A-0-65MM
Color:Black
Overall Length:2.559 in, 65 mm
Material:Irradiated Modified Polyolefin
Shrink Ratio:4:1
Shrink Temperature:135 °C
Operating Temperature Range:-40 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:.118 in, 3 mm
Expanded Diameter:14 mm, .551 in
Part Aliases:8208596003
SKU:RYCRBK-ILS-125-3A-0-65MM

Detailed Description

Enhance cable insulation and protection with our RBK-ILS-125-3A-0-65MM Heat Shrink Tubing. Made from high-quality Irradiated Modified Polyolefin, this black tubing offers a 4:1 shrink ratio, ensuring a snug fit. With a shrink temperature of 135°C, it provides reliable performance in various environments. Operating seamlessly in temperatures ranging from -40 to 125°C, it's perfect for a wide range of applications. The tubing has an overall length of 65mm and can shrink down to a diameter of 3mm, with an expanded diameter of 14mm, offering versatility in usage. RoHS compliant and meticulously crafted, this tubing guarantees both quality and environmental responsibility, making it a must-have for your wire and cable management needs.